
EV1HMC647ALP6 | |
|---|---|
DigiKey Part Number | 1127-3195-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC647ALP6 |
Description | EVAL BOARD HMC347A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC647ALP6E - Phase Shifter 2.5GHz ~ 3.1GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC647ALP6E |
Packaging Box | RF Frequency 2.5GHz ~ 3.1GHz |
Part Status Active | Function Phase Shifter |
Type Phase Shifter | Base Product Number |
Frequency 2.5GHz ~ 3.1GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 123,06000 Kč | 11 123,06 Kč |
| Unit Price without VAT: | 11 123,06000 Kč |
|---|---|
| Unit Price with VAT: | 13 458,90260 Kč |


