
EV1HMC595A | |
|---|---|
DigiKey Part Number | 1127-3079-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC595A |
Description | EVAL BOARD FOR HMC595 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC595A - Switch, SPDT 0Hz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 0Hz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC595A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 786,39000 Kč | 2 786,39 Kč |
| 10 | 2 780,05200 Kč | 27 800,52 Kč |
| Unit Price without VAT: | 2 786,39000 Kč |
|---|---|
| Unit Price with VAT: | 3 371,53190 Kč |


