
EV1HMC547ALC3 | |
|---|---|
DigiKey Part Number | 1127-3594-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC547ALC3 |
Description | EVAL BOARD FOR HMC547ALC3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC547ALC3 - Switch (SPDT) 0Hz ~ 28GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC547ALC3 |
Packaging Box | RF Frequency 0Hz ~ 28GHz |
Part Status Active | Function Switch (SPDT) |
Type Switch, SPDT | Base Product Number |
Frequency 0Hz ~ 28GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 110,00000 Kč | 6 110,00 Kč |
| 10 | 6 095,90800 Kč | 60 959,08 Kč |
| Unit Price without VAT: | 6 110,00000 Kč |
|---|---|
| Unit Price with VAT: | 7 393,10000 Kč |




