
EV1HMC540SLP3 | |
|---|---|
DigiKey Part Number | 505-EV1HMC540SLP3-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC540SLP3 |
Description | EVAL BOARD FOR HMC540 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC540SLP3E - Attenuator 100MHz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 100MHz ~ 8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC540SLP3E | |
Note | - | |
RF Type | - | |
RF Frequency | 100MHz ~ 8GHz | |
Function | Attenuator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 931,94000 Kč | 5 931,94 Kč |
| 10 | 5 918,34900 Kč | 59 183,49 Kč |
| Unit Price without VAT: | 5 931,94000 Kč |
|---|---|
| Unit Price with VAT: | 7 177,64740 Kč |


