HMC520ALC4 - Mixer 6GHz ~ 10GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1HMC520ALC4

DigiKey Part Number
1127-3370-ND
Manufacturer
Manufacturer Product Number
EV1HMC520ALC4
Description
EVAL BOARD FOR HMC520ALC4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC520ALC4 - Mixer 6GHz ~ 10GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Mixer
Frequency
6GHz ~ 10GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC520ALC4
Note
-
RF Type
-
RF Frequency
6GHz ~ 10GHz
Function
Mixer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 571,67000 Kč7 571,67 Kč
Manufacturers Standard Package
Unit Price without VAT:7 571,67000 Kč
Unit Price with VAT:9 161,72070 Kč