
EV1HMC345ALP3 | |
|---|---|
DigiKey Part Number | EV1HMC345ALP3-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC345ALP3 |
Description | BOARD EVAL SWITCH SP4T HMC345 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC345ALP3E - Switch (SP4T) 0Hz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC345ALP3E |
Packaging Box | RF Frequency 0Hz ~ 8GHz |
Part Status Active | Function Switch (SP4T) |
Type Switch, SP4T | Base Product Number |
Frequency 0Hz ~ 8GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 110,00000 Kč | 6 110,00 Kč |
| 10 | 6 095,90800 Kč | 60 959,08 Kč |
| Unit Price without VAT: | 6 110,00000 Kč |
|---|---|
| Unit Price with VAT: | 7 393,10000 Kč |


