
EV1HMC270AMS8G | |
---|---|
DigiKey Part Number | 1127-3280-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC270AMS8G |
Description | EVAL BOARD FOR HMC270AM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC270AMS8GE - Switch, SPDT 0Hz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 0Hz ~ 8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC270AMS8GE | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 849,96000 Kč | 2 849,96 Kč |
10 | 2 843,44100 Kč | 28 434,41 Kč |
Unit Price without VAT: | 2 849,96000 Kč |
---|---|
Unit Price with VAT: | 3 448,45160 Kč |