
EV1HMC219BMS8G | |
|---|---|
DigiKey Part Number | EV1HMC219BMS8G-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC219BMS8G |
Description | EVAL BOARD FOR HMC219BMS8GE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC219BMS8GE - Mixer 2.5GHz ~ 7GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC219BMS8GE |
Packaging Box | RF Frequency 2.5GHz ~ 7GHz |
Part Status Active | Function Mixer |
Type Mixer | Base Product Number |
Frequency 2.5GHz ~ 7GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 520,28000 Kč | 7 520,28 Kč |
| Unit Price without VAT: | 7 520,28000 Kč |
|---|---|
| Unit Price with VAT: | 9 099,53880 Kč |


