HMC1164LP5E - Voltage Controlled Oscillator (VCO) 10.38GHz ~ 11.3GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1HMC1164LP5

DigiKey Part Number
505-EV1HMC1164LP5-ND
Manufacturer
Manufacturer Product Number
EV1HMC1164LP5
Description
EVAL BOARD FOR HMC1164
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC1164LP5E - Voltage Controlled Oscillator (VCO) 10.38GHz ~ 11.3GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Voltage Controlled Oscillator (VCO)
Frequency
10.38GHz ~ 11.3GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC1164LP5E
Note
-
RF Type
-
RF Frequency
10.38GHz ~ 11.3GHz
Function
Voltage Controlled Oscillator (VCO)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 659,84000 Kč10 659,84 Kč
Manufacturers Standard Package
Unit Price without VAT:10 659,84000 Kč
Unit Price with VAT:12 898,40640 Kč