
EV1HMC1114PM5 | |
|---|---|
DigiKey Part Number | 505-EV1HMC1114PM5-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC1114PM5 |
Description | HIGH POWER GAN AMPS- 10W 1 - 2.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC1114 - Amplifier 2.7GHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 2.7GHz ~ 3.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC1114 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 331,18000 Kč | 17 331,18 Kč |
| Unit Price without VAT: | 17 331,18000 Kč |
|---|---|
| Unit Price with VAT: | 20 970,72780 Kč |


