



EV1HMC1114LP5D | |
|---|---|
DigiKey Part Number | 1127-3386-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC1114LP5D |
Description | EVAL BOARD FOR HMC1114LP5DE |
Customer Reference | |
Detailed Description | HMC1114LP5DE - Amplifier 2.7GHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Amplifier | |
Frequency | 2.7GHz ~ 3.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC1114LP5DE | |
Note | - | |
RF Type | - | |
RF Frequency | 2.7GHz ~ 3.8GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 833,48000 Kč | 13 833,48 Kč |
| Unit Price without VAT: | 13 833,48000 Kč |
|---|---|
| Unit Price with VAT: | 16 738,51080 Kč |

