EV1HMC1099LP5D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 14
Unit Price: 19 373,38000 Kč
Datasheet
HMC1099LP5DE - Amplifier 10MHz ~ 1.1GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HMC1099LP5DE - Amplifier 10MHz ~ 1.1GHz Evaluation Board
Higher Power GaN PAs - running in short pulse widths for radar

EV1HMC1099LP5D

DigiKey Part Number
1127-3166-ND
Manufacturer
Manufacturer Product Number
EV1HMC1099LP5D
Description
EVAL BOARD HMC1099LP5D PCB ASSY
Customer Reference
Detailed Description
HMC1099LP5DE - Amplifier 10MHz ~ 1.1GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Amplifier
Frequency
10MHz ~ 1.1GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC1099LP5DE
Note
-
RF Type
-
RF Frequency
10MHz ~ 1.1GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes