
EV-TINYRAD24G | |
|---|---|
DigiKey Part Number | 505-EV-TINYRAD24G-ND |
Manufacturer | |
Manufacturer Product Number | EV-TINYRAD24G |
Description | TINYRAD 24GHZ RADAR EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAR7251, ADF4159, ADF5901, ADF5904, ADSP-BF706 - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Radar | |
Sensing Range | - | |
Interface | - | |
Sensitivity | 24GHz | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, DSP | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | ADAR7251, ADF4159, ADF5901, ADF5904, ADSP-BF706 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54 821,79000 Kč | 54 821,79 Kč |
| Unit Price without VAT: | 54 821,79000 Kč |
|---|---|
| Unit Price with VAT: | 66 334,36590 Kč |






