
EV-GEAR-EXPANDER1Z | |
|---|---|
DigiKey Part Number | 505-EV-GEAR-EXPANDER1Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-GEAR-EXPANDER1Z |
Description | EXPANDER (ARDUINO / PMOD INTERFA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiple Connectivity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Connectivity | |
Function | Multiple | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 643,93000 Kč | 1 643,93 Kč |
| 10 | 1 640,09100 Kč | 16 400,91 Kč |
| Unit Price without VAT: | 1 643,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 989,15530 Kč |


