


EV-COG-BLEINTP1Z | |
|---|---|
DigiKey Part Number | EV-COG-BLEINTP1Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-COG-BLEINTP1Z |
Description | CONNECTIVITY COG BRD AD3029LX/AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF7023, ADF7024, ADF7030-1, ADF7242 Transceiver Wireless (RF/RFID) Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Wireless (RF/RFID) | |
Function | Transceiver | |
Utilized IC / Part | ADF7023, ADF7024, ADF7030-1, ADF7242 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 611,60000 Kč | 1 611,60 Kč |
| 10 | 1 607,92200 Kč | 16 079,22 Kč |
| Unit Price without VAT: | 1 611,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 950,03600 Kč |


