EV-CBM-VOYAGER3-2Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV-CBM-VOYAGER3-2Z

DigiKey Part Number
505-EV-CBM-VOYAGER3-2Z-ND
Manufacturer
Manufacturer Product Number
EV-CBM-VOYAGER3-2Z
Description
WIRELESS VIBRATION MONITOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7685, ADuCM4050, ADXL356 - Vibration, Accelerometer Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Vibration, Accelerometer
Sensing Range
±10g, ±20g, ±40g
Interface
I2C, Serial, SPI
Sensitivity
80mV/g, 40mV/g, 20mV/g
Voltage - Supply
2.25V ~ 3.6V
Embedded
Yes, MCU
Contents
Board(s), Accessories
Utilized IC / Part
AD7685, ADuCM4050, ADXL356
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 526,14000 Kč4 526,14 Kč
Manufacturers Standard Package
Unit Price without VAT:4 526,14000 Kč
Unit Price with VAT:5 476,62940 Kč