


EV-ADF70301-915AZ | |
|---|---|
DigiKey Part Number | EV-ADF70301-915AZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADF70301-915AZ |
Description | DAUGHTER BOARD 902 MHZ - 928 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF7030-1 - Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADF7030-1 |
Packaging Bulk | RF Frequency 915MHz |
Part Status Active | Function Transceiver |
Type Transceiver | Base Product Number |
Frequency 915MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 259,31000 Kč | 3 259,31 Kč |
| 10 | 3 251,83400 Kč | 32 518,34 Kč |
| Unit Price without VAT: | 3 259,31000 Kč |
|---|---|
| Unit Price with VAT: | 3 943,76510 Kč |





