ADF7030-1 - Transceiver 460MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADF7030-1 - Transceiver 460MHz Evaluation Board
EV-ADF70301-460BZ Bottom
Asset Health Monitoring for Better Insights during Transit

EV-ADF70301-460BZ

DigiKey Part Number
EV-ADF70301-460BZ-ND
Manufacturer
Manufacturer Product Number
EV-ADF70301-460BZ
Description
DAUGHTER BOARD 450 MHZ - 470 MHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADF7030-1 - Transceiver 460MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Analog Devices Inc.
Utilized IC / Part
ADF7030-1
Packaging
Bulk
RF Frequency
460MHz
Part Status
Active
Function
Transceiver
Type
Transceiver
Base Product Number
Frequency
460MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 259,31000 Kč3 259,31 Kč
103 251,83400 Kč32 518,34 Kč
Manufacturers Standard Package
Unit Price without VAT:3 259,31000 Kč
Unit Price with VAT:3 943,76510 Kč