


EV-ADF5356SD1Z | |
|---|---|
DigiKey Part Number | 505-EV-ADF5356SD1Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADF5356SD1Z |
Description | EVAL BOARD FOR ADF5356 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF5356 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Function Frequency Synthesizer |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADF5356 |
Packaging Bulk | Primary Attributes Single Fractional-N and Integer-N PLL with VCO |
Part Status Active | Contents Board(s) |
Type Timing | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 075,06000 Kč | 9 075,06 Kč |
| Unit Price without VAT: | 9 075,06000 Kč |
|---|---|
| Unit Price with VAT: | 10 980,82260 Kč |





