
EV-ADF4377SD1Z | |
|---|---|
DigiKey Part Number | 505-EV-ADF4377SD1Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADF4377SD1Z |
Description | EVAL BOARD FOR ADF4377 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF4377 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADF4377 |
Packaging Box | Primary Attributes Single Integer-N PLL with VCO |
Part Status Active | Secondary Attributes Graphical User Interface (GUI) |
Type Timing | Contents Board(s) |
Function Frequency Synthesizer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 215,72000 Kč | 13 215,72 Kč |
| Unit Price without VAT: | 13 215,72000 Kč |
|---|---|
| Unit Price with VAT: | 15 991,02120 Kč |



