
EV-ADAQ4370-4FMCZ | |
|---|---|
DigiKey Part Number | 505-EV-ADAQ4370-4FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADAQ4370-4FMCZ |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAQ4370-4 µModule® 16 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 4 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2M | |
Data Interface | Serial, SPI | |
Input Range | ±11V | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADAQ4370-4 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 170,30000 Kč | 5 170,30 Kč |
| Unit Price without VAT: | 5 170,30000 Kč |
|---|---|
| Unit Price with VAT: | 6 256,06300 Kč |

