



EV-AD4020-REF-DGNZ | |
|---|---|
DigiKey Part Number | EV-AD4020-REF-DGNZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-AD4020-REF-DGNZ |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD4020 PulSAR® 20 Bit 1.8M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 1.8M | |
Data Interface | Serial, SPI | |
Input Range | ±10V | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | AD4020 | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 797,34000 Kč | 5 797,34 Kč |
| Unit Price without VAT: | 5 797,34000 Kč |
|---|---|
| Unit Price with VAT: | 7 014,78140 Kč |




