
DUST-SHLD01 | |
|---|---|
DigiKey Part Number | 505-DUST-SHLD01-ND |
Manufacturer | |
Manufacturer Product Number | DUST-SHLD01 |
Description | RF SHIELD 0.55" X 0.59" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.550" (13.97mm) X 0.590" (14.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | - | |
Length - Overall | 0.590" (14.99mm) | |
Width - Overall | 0.550" (13.97mm) | |
Ventilation | - | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,80000 Kč | 277,80 Kč |
| 10 | 218,52600 Kč | 2 185,26 Kč |
| 86 | 188,88674 Kč | 16 244,26 Kč |
| 172 | 182,56785 Kč | 31 401,67 Kč |
| 258 | 179,40186 Kč | 46 285,68 Kč |
| 516 | 174,76033 Kč | 90 176,33 Kč |
| 1 032 | 170,94163 Kč | 176 411,76 Kč |
| Unit Price without VAT: | 277,80000 Kč |
|---|---|
| Unit Price with VAT: | 336,13800 Kč |

