Image for DC970A-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC970A-A

DigiKey Part Number
DC970A-A-ND
Manufacturer
Manufacturer Product Number
DC970A-A
Description
EVAL BOARD FOR LTC3541
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3541 - 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.8V, 2.5V
Current - Output
500mA, 300mA
Voltage - Input
3V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
2.25MHz
Contents
Board(s)
Utilized IC / Part
LTC3541
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 907,59000 Kč2 907,59 Kč
Manufacturers Standard Package
Unit Price without VAT:2 907,59000 Kč
Unit Price with VAT:3 518,18390 Kč