LT3825 - 3 Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC950A-A

DigiKey Part Number
DC950A-A-ND
Manufacturer
Manufacturer Product Number
DC950A-A
Description
EVAL BOARD FOR LT3825
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3825 - 3 Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
3 Isolated Outputs
Power - Output
-
Voltage - Output
2.5V, 3.3V, 5V
Current - Output
3A, 3A, 2A
Voltage - Input
36V ~ 72V
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LT3825
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 314,25000 Kč4 314,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4 314,25000 Kč
Unit Price with VAT:5 220,24250 Kč