


DC9022A | |
|---|---|
DigiKey Part Number | DC9022A-ND |
Manufacturer | |
Manufacturer Product Number | DC9022A |
Description | KIT START SMARTMESH WIRELESSHART |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTP5901, LTP5903 Dust Networks®, SmartMesh®, WirelessHART 802.15.4 Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTP5901, LTP5903 |
Series | RF Type 802.15.4 |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type 802.15.4 | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158 904,04000 Kč | 158 904,04 Kč |
| Unit Price without VAT: | 158 904,04000 Kč |
|---|---|
| Unit Price with VAT: | 192 273,88840 Kč |





