



DC9018B-B | |
|---|---|
DigiKey Part Number | DC9018B-B-ND |
Manufacturer | |
Manufacturer Product Number | DC9018B-B |
Description | BOARD SMARTMESH IP MOTE MMCX ANT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTP5902 Dust Networks®, SmartMesh IP™ 802.15.4 Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | 802.15.4 | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LTP5902 | |
Note | - | |
RF Type | 802.15.4 | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 534,14000 Kč | 9 534,14 Kč |
| Unit Price without VAT: | 9 534,14000 Kč |
|---|---|
| Unit Price with VAT: | 11 536,30940 Kč |




