



DC9003A-C | |
|---|---|
DigiKey Part Number | DC9003A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC9003A-C |
Description | BOARD DEMO WIRELESSHART |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC5800 Dust Networks®, SmartMesh®, WirelessHART 802.15.4 Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC5800 |
Series | RF Type 802.15.4 |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type 802.15.4 | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 890,45000 Kč | 15 890,45 Kč |
| Unit Price without VAT: | 15 890,45000 Kč |
|---|---|
| Unit Price with VAT: | 19 227,44450 Kč |





