DC854D-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC854D-G

DigiKey Part Number
DC854D-G-ND
Manufacturer
Manufacturer Product Number
DC854D-G
Description
EVAL BOARD FOR LTC2216
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2216 - 16 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
80M
Data Interface
Parallel
Input Range
2.25Vpp
Power (Typ) @ Conditions
1.24W @ 80MSPS
Utilized IC / Part
LTC2216
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 245,82000 Kč5 245,82 Kč
Manufacturers Standard Package
Unit Price without VAT:5 245,82000 Kč
Unit Price with VAT:6 347,44220 Kč