
DC854D-F | |
|---|---|
DigiKey Part Number | DC854D-F-ND |
Manufacturer | |
Manufacturer Product Number | DC854D-F |
Description | EVAL BOARD FOR LTC2217 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2217 - 16 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Input Range 2.25Vpp |
Packaging Box | Power (Typ) @ Conditions 1.45W @ 105MSPS |
Part Status Active | Utilized IC / Part LTC2217 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 105M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 826,53000 Kč | 5 826,53 Kč |
| Unit Price without VAT: | 5 826,53000 Kč |
|---|---|
| Unit Price with VAT: | 7 050,10130 Kč |



