
DC851A-J | |
|---|---|
DigiKey Part Number | DC851A-J-ND |
Manufacturer | |
Manufacturer Product Number | DC851A-J |
Description | BOARD EVAL LTC2292IUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2292 - 12 Bit 40M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Input Range 1 ~ 2Vpp |
Packaging Box | Power (Typ) @ Conditions 235mW @ 40MSPS |
Part Status Active | Utilized IC / Part LTC2292 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 40M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 409,01000 Kč | 6 409,01 Kč |
| Unit Price without VAT: | 6 409,01000 Kč |
|---|---|
| Unit Price with VAT: | 7 754,90210 Kč |



