
DC851A-D | |
|---|---|
DigiKey Part Number | DC851A-D-ND |
Manufacturer | |
Manufacturer Product Number | DC851A-D |
Description | BOARD EVAL LTC2296IUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2296 - 14 Bit 25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Input Range 1 ~ 2Vpp |
Packaging Box | Power (Typ) @ Conditions 150mW @ 25MSPS |
Part Status Active | Utilized IC / Part LTC2296 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 25M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 365,52000 Kč | 6 365,52 Kč |
| Unit Price without VAT: | 6 365,52000 Kč |
|---|---|
| Unit Price with VAT: | 7 702,27920 Kč |



