



DC846A | |
|---|---|
DigiKey Part Number | DC846A-ND |
Manufacturer | |
Manufacturer Product Number | DC846A |
Description | BOARD DELTA SIGMA ADC LTC2447 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2447 - 24 Bit 8k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 8k | |
Data Interface | MICROWIRE™, Serial, SPI™ | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | LTC2447 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 624,83000 Kč | 1 624,83 Kč |
| Unit Price without VAT: | 1 624,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 966,04430 Kč |





