Image for DC811A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC811A

DigiKey Part Number
DC811A-ND
Manufacturer
Manufacturer Product Number
DC811A
Description
EVAL BOARD FOR LT3027
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3027 - 2 - Dual Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
2 - Dual
Voltage - Output
2.5V, 2.5V
Current - Output
100mA, 100mA
Voltage - Input
2.3V ~ 20V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
LT3027
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 723,65000 Kč2 723,65 Kč
Manufacturers Standard Package
Unit Price without VAT:2 723,65000 Kč
Unit Price with VAT:3 295,61650 Kč