
DC795A | |
|---|---|
DigiKey Part Number | DC795A-ND |
Manufacturer | |
Manufacturer Product Number | DC795A |
Description | EVAL BOARD FOR LT5527EUF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT5527 - Mixer 1.7GHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mixer | |
Frequency | 1.7GHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LT5527 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.7GHz ~ 2.7GHz | |
Function | Mixer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 806,94000 Kč | 3 806,94 Kč |
| Unit Price without VAT: | 3 806,94000 Kč |
|---|---|
| Unit Price with VAT: | 4 606,39740 Kč |


