LTC2252 - 12 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC782A-V

DigiKey Part Number
505-DC782A-V-ND
Manufacturer
Manufacturer Product Number
DC782A-V
Description
BOARD EVAL LTC2252IUH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2252 - 12 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
105M
Data Interface
Parallel
Input Range
1 ~ 2Vpp
Power (Typ) @ Conditions
320mW @ 105MSPS
Utilized IC / Part
LTC2252
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 708,52000 Kč5 708,52 Kč
Manufacturers Standard Package
Unit Price without VAT:5 708,52000 Kč
Unit Price with VAT:6 907,30920 Kč