
DC782A-L | |
|---|---|
DigiKey Part Number | DC782A-L-ND |
Manufacturer | |
Manufacturer Product Number | DC782A-L |
Description | BOARD EVAL LTC2239IUH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2239 - 10 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 80M | |
Data Interface | Parallel | |
Input Range | 1 ~ 2Vpp | |
Power (Typ) @ Conditions | 211mW @ 80MSPS | |
Utilized IC / Part | LTC2239 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 350,28000 Kč | 5 350,28 Kč |
| Unit Price without VAT: | 5 350,28000 Kč |
|---|---|
| Unit Price with VAT: | 6 473,83880 Kč |



