LTC2229 - 12 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC782A-F

DigiKey Part Number
DC782A-F-ND
Manufacturer
Manufacturer Product Number
DC782A-F
Description
BOARD EVAL LTC2229IUH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2229 - 12 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Parallel
Manufacturer
Analog Devices Inc.
Input Range
1 ~ 2Vpp
Packaging
Box
Power (Typ) @ Conditions
211mW @ 80MSPS
Part Status
Active
Utilized IC / Part
LTC2229
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
12
Base Product Number
Sampling Rate (Per Second)
80M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 991,91000 Kč6 991,91 Kč
Manufacturers Standard Package
Unit Price without VAT:6 991,91000 Kč
Unit Price with VAT:8 460,21110 Kč