
DC642A | |
|---|---|
DigiKey Part Number | DC642A-ND |
Manufacturer | |
Manufacturer Product Number | DC642A |
Description | EVAL BOARD FOR LT5521EUF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT5521 - Mixer 1.75GHz ~ 2.15GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part LT5521 |
Packaging Box | RF Frequency 1.75GHz ~ 2.15GHz |
Part Status Active | Function Mixer |
Type Mixer | Base Product Number |
Frequency 1.75GHz ~ 2.15GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 263,43000 Kč | 4 263,43 Kč |
| 10 | 4 253,69100 Kč | 42 536,91 Kč |
| Unit Price without VAT: | 4 263,43000 Kč |
|---|---|
| Unit Price with VAT: | 5 158,75030 Kč |


