
DC566A-A | |
|---|---|
DigiKey Part Number | DC566A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC566A-A |
Description | EVAL BOARD FOR LTC6910-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6910-1 - 1 - Single Channels per IC Programmable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Gain Bandwidth Product 11MHz |
Manufacturer Analog Devices Inc. | Current - Output / Channel 35mA |
Packaging Bulk | Current - Supply (Main IC) 3.5mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 2.7V ~ 10.5V, ±2.7V ~ 5.25V |
Channels per IC 1 - Single | Utilized IC / Part LTC6910-1 |
Amplifier Type Programmable Gain | Contents Board(s) |
Output Type Single-Ended, Rail-to-Rail | Base Product Number |
Slew Rate 16V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 657,37000 Kč | 1 657,37 Kč |
| Unit Price without VAT: | 1 657,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 005,41770 Kč |


