LTC2920-1, LTC2920-2 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2920-1, LTC2920-2 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board
ADI Sponsors InnovateFPGA Design Contest

DC563A

DigiKey Part Number
DC563A-ND
Manufacturer
Manufacturer Product Number
DC563A
Description
EVAL BRD FOR LTC2920-1 LTC2920-2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2920-1, LTC2920-2 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Power Supply Supervisor/Tracker/Sequencer
Embedded
-
Utilized IC / Part
LTC2920-1, LTC2920-2
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 480,78000 Kč1 480,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 480,78000 Kč
Unit Price with VAT:1 791,74380 Kč