
DC511A | |
|---|---|
DigiKey Part Number | DC511A-ND |
Manufacturer | |
Manufacturer Product Number | DC511A |
Description | EVAL BOARD FOR LT3439 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3439 - 2 Isolated Outputs DC/DC, Positive and Negative Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V, -12V |
Manufacturer Analog Devices Inc. | Current - Output 80mA |
Packaging Box | Voltage - Input 5V |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Positive and Negative | Utilized IC / Part LT3439 |
Outputs and Type 2 Isolated Outputs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 016,14000 Kč | 4 016,14 Kč |
| Unit Price without VAT: | 4 016,14000 Kč |
|---|---|
| Unit Price with VAT: | 4 859,52940 Kč |


