
DC503A | |
|---|---|
DigiKey Part Number | DC503A-ND |
Manufacturer | |
Manufacturer Product Number | DC503A |
Description | BOARD DEMO FOR LT5512EUF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT5512 - Mixer 1.23GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part LT5512 |
Packaging Box | RF Frequency 1.23GHz |
Part Status Active | Function Mixer |
Type Mixer | Base Product Number |
Frequency 1.23GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 234,50000 Kč | 4 234,50 Kč |
| 10 | 4 224,82400 Kč | 42 248,24 Kč |
| Unit Price without VAT: | 4 234,50000 Kč |
|---|---|
| Unit Price with VAT: | 5 123,74500 Kč |


