LT1961 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC433A

DigiKey Part Number
DC433A-ND
Manufacturer
Manufacturer Product Number
DC433A
Description
EVAL BOARD FOR LT1961
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT1961 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
1A
Voltage - Input
2.8V ~ 12V
Regulator Topology
Boost
Frequency - Switching
1.25MHz
Contents
Board(s)
Utilized IC / Part
LT1961
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 253,85000 Kč3 253,85 Kč
Manufacturers Standard Package
Unit Price without VAT:3 253,85000 Kč
Unit Price with VAT:3 937,15850 Kč