


DC427B-B | |
|---|---|
DigiKey Part Number | DC427B-B-ND |
Manufacturer | |
Manufacturer Product Number | DC427B-B |
Description | EVAL BOARD FOR LTC1967 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1967 - RMS to DC Converters Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function RMS to DC Converters |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC1967 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 646,12000 Kč | 1 646,12 Kč |
| Unit Price without VAT: | 1 646,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 991,80520 Kč |


