DC393B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC393B

DigiKey Part Number
DC393B-ND
Manufacturer
Manufacturer Product Number
DC393B
Description
EVAL BOARD FOR LTC1564
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
LTC1564 - Low Pass Filter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Filter
Function
Low Pass
Embedded
No
Utilized IC / Part
LTC1564
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 089,97000 Kč4 089,97 Kč
Manufacturers Standard Package
Unit Price without VAT:4 089,97000 Kč
Unit Price with VAT:4 948,86370 Kč