
DC392A-A | |
|---|---|
DigiKey Part Number | DC392A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC392A-A |
Description | EVAL BOARD FOR LTC1628 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1628 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 5A, 4A | |
Voltage - Input | 5V ~ 24V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LTC1628 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 772,50000 Kč | 3 772,50 Kč |
| Unit Price without VAT: | 3 772,50000 Kč |
|---|---|
| Unit Price with VAT: | 4 564,72500 Kč |





