
DC355A | |
|---|---|
DigiKey Part Number | DC355A-ND |
Manufacturer | |
Manufacturer Product Number | DC355A |
Description | EVAL BOARD FOR LT1959 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1959 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4.3A |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 15V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT1959 |
Voltage - Output 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 595,41000 Kč | 4 595,41 Kč |
| Unit Price without VAT: | 4 595,41000 Kč |
|---|---|
| Unit Price with VAT: | 5 560,44610 Kč |



