
DC3265A-B | |
|---|---|
DigiKey Part Number | 505-DC3265A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC3265A-B |
Description | EVAL BOARD FOR LTM4664A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4664A µModule® DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 30V ~ 58V |
Manufacturer Analog Devices Inc. | Regulator Topology Buck |
Series | Contents Board(s) |
Packaging Box | Utilized IC / Part LTM4664A |
Part Status Active | Base Product Number |
Main Purpose DC/DC, Step Down |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 160,48000 Kč | 2 160,48 Kč |
| Unit Price without VAT: | 2 160,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 614,18080 Kč |



