
DC3162A | |
|---|---|
DigiKey Part Number | 505-DC3162A-ND |
Manufacturer | |
Manufacturer Product Number | DC3162A |
Description | EVAL BOARD FOR LT86421 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8642-1 Silent Switcher® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V | |
Current - Output | 10A | |
Voltage - Input | 2.8V ~ 18V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LT8642-1 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 710,71000 Kč | 1 710,71 Kč |
| Unit Price without VAT: | 1 710,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 069,95910 Kč |


